Microchip Technology MIC24097 Evaluation Board

Microchip Technology MIC24097 Evaluation Board is fully assembled and tested to demonstrate the MIC24097 functionalities. The MIC24097 Converters implement an exceptional adaptive on-time control architecture. The board is based on a buck topology and can provide 1V output voltage, with a maximum current of 20A when equipped with 5V to 20V at the input.

The Microchip MIC24097 Evaluation Board is tuned and optimized for a 1V/20A output. The power supply needs an output capability of at least 10A and a voltage range of 5V to 20V, at a minimum of 40W. A suitable resistor or an electronic load device capable of sustaining output voltage and current can be used as a load.

Features

  • 4.5V to 20V (optimized for 12V Bus) input voltage range
  • Adjustable output from 0.6V to 12V (also limited by duty cycle)
  • High current capability of 20A
  • Adaptive constant on-time control
  • Tight output voltage regulation
  • 0.6V internal reference with ±1% accuracy (±0.5% over -40°C to +105°C)
  • Up to 800kHz switching frequency
  • High voltage internal LDO for a single supply operation
  • Supports start-up into pre-bias output
  • Internal compensator
  • Precision enable function
  • Programmable HLL/CCM operation using Mode pin
  • Programmable soft start time
  • Droop feature to support Adaptive Voltage Positioning (AVP) for improved load transient response
  • Hiccup short circuit protection and programmable current limit
  • Thermal shut down with hysteresis
  • Compact size of 6mm x 7mm 39-pin QFN
  • -40°C to +125°C junction temperature range

Applications

  • Servers, workstations, and cloud computing
  • Routers, switches, and telecom equipment
  • Base stations, data center power solutions
  • High-power density Point-of-Load conversion

Kit Contents

  • MIC24097 evaluation board PCB
  • Important information sheet
  • China RoHS declaration

Connection Diagram

Microchip Technology MIC24097 Evaluation Board

Layout

Microchip Technology MIC24097 Evaluation Board
Published: 2025-03-25 | Updated: 2025-04-03