Microtherm Sentronic F Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic F Series Bimetal Snap-Action Temperature Switches are ideally suited for space-constrained installations under confined conditions. The switching principle consists of a central contact that opens or closes the application's circuit when triggered by temperature, using a thermo-bimetal snap-disc and pressure spring. These thermostats are shock and vibration tested, with a maximum switch temperature of +190°C. Additional features include thermal motor protection, temperature limiting or cut-off, high dimensional stability, and normally closed or normally open options. The series is available in a variety of design options, such as twin or triplet configurations and custom wire lengths. Applications for Microtherm Sentronic F Series switches include electric motors, single-phase to three-phase transformers, kitchen appliances, electronics, sensors, PCBs, welding devices, relays, and more.

Features

  • Functions
    • Thermal motor protection
    • Temperature limiter
    • Thermal cut-out
  • Small dimensions
  • Shock and vibration tested
  • Various packaging/insulation options
  • Normally closed or normally open options
  • Rated current 1.6A to 3A, max 6A
  • F13A/F23A/F23E normally closed; F20B/F20G normally open
  • Power insensitive
  • +190°C maximum temperature
  • High dimensional stability
  • Versatile design options, also in twin and triplet configuration
  • Lead-frame version for circuit boards
  • Screw-in housing option
  • SMD option (F13A)

Applications

  • Electric motors
  • Transformers
  • Thermal Coils
  • Electronics
  • Thermal sensing
  • Control technology
  • PCBs
  • Pumps
  • Welding devices
  • Tubular heating element
  • Fire guardians
  • Electromagnets
  • Relays

Heating by Current

Microtherm Sentronic F Series Bimetal Snap-Action Temperature Switches
Published: 2022-09-21 | Updated: 2023-06-08