Mikroe Mikromedia 4 for Kinetis CAPACITIVE

Mikroe Mikromedia 4 for Kinetis CAPACITIVE is a development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications. This board features an NXP MK66FX1M0VLQ18 32-bit microcontroller (MCU) that provides sufficient processing power, ensures fluid graphical performance, and reproduces audio glitch-free. The touchscreen is driven by the powerful graphics controller, which displays a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This Mikroe development board can be implemented directly into any project as it is fully functional with no additional hardware modifications.

Features

  • 4.3" TFT display with a capacitive touchscreen
  • MK66FX1M0VLQ18 32-bit MCU
  • VS1053B for resource-demanding and complex audio processing
  • SSD1963 graphics coprocessor
  • Ambient light sensor (ALS)
  • Digital motion sensor
  • Piezo-buzzer
  • RF connectivity options

Specifications

  • Two 1 x 26 pin headers
  • Display resolution of 480px x 272px display resolution
  • 10.6V to 14V external power supply range
  • 3.5V to 4.2V battery power supply input voltage range
  • 4.4V to 5.5V USB power supply input voltage range
Published: 2020-01-13 | Updated: 2024-08-13