Mikroe MIKROE-3263 Temp&Hum 8 Click

Mikroe MIKROE-3263 Temp&Hum 8 Click is based on the Sensirion SHT21 sensor that measures temperature and humidity. This click employs the I2C interface and features pull-up resistors on the I2C lines. Mikroe Temp&Hum 8 click provides a programmable resolution from 8 bits up to 14 bits. This click comes in a package that also includes mikroSDK™ software and a library with all the functions. The SHT21 sensor features high accuracy, good linearity, proven reliability, and long-term stability. This SHT21 sensor allows down to ±2% relative humidity tolerance (RH) and ±0.3% thermal tolerance. Typical applications include weather stations, environmental data collection, and IoT.

Features

  • Based on the Sensirion SHT21 sensor
    • Measures temperature and humidity
    • Based on CMOSens® technology
  • High accuracy
  • Good linearity
  • Proven reliability
  • Long-term stability
  • Integrated heater
  • Programmable resolution from 8 bits up to 14 bits
  • I2C interface
  • 3.3V input voltage
  • 23g weight
  • 42.9mm x 25.4mm dimensions

Applications

  • Indoor weather stations
  • Thermostats and humidistats
  • Microenvironment centers
  • Other consumer and industry related applications

Overview

Block Diagram - Mikroe MIKROE-3263 Temp&Hum 8 Click
Published: 2019-01-02 | Updated: 2022-08-05