Molex Brad MX-PTL M12 Cordsets

Molex Brad MX-PTL M12 Cordsets surpass the performance and reliability of traditional threaded connectors and facilitate quick connections to I/O blocks. The push-to-lock technology provides simple and fast operator-independent connections for significantly reduced installation time. MX-PTL M12 Cordsets mate to standard M12 threaded receptacles, facilitating fast connections to currently installed I/O blocks. The threadless design minimizes risk of disconnect in high-vibration environments. Molex MX-PTL connectors provide environmental protection to IP67/68 when fully rotated.

Features

  • Push-to-lock technology
    • Provides simple and fast operator independent connections
    • Significantly reduces installation time
  • Mates to standard M12 threaded receptacles
    • Facilitates fast connections to currently installed I/O blocks
  • Threadless design
    • Minimizes risk of disconnect in high-vibration environments
  • Two sealing ratings based on connection method
    • Provides environmental protection to IP67/68 when fully rotated
  • Visual and tactile keyway alignment
    • Eliminates frustration when installing in tight locations

Specifications

  • Mechanical
    • 44.48N mating force @ +23°C
    • Unmating Force (at +23°C)
      • Female - 53.38N
      • Male - 40.03N
    • 25 mating cycles of durability ≥75% of initial mating force 
    • Seal Rating
      • IP67/IP68 (when fully rotated)
      • IP65 (push connections)
  • Electrical
    • 250VAC/DC voltage rating
    • 4A current rating
    • <20mΩ contact resistance
    • 1500V dielectric withstanding voltage

Applications

  • Industrial
    • Sensors
    • Vision systems
    • Motors, drives, etc.
  • Automotive/Commercial Vehicle
    • Automotive robotics
    • Robotic system integrators
  • Lighting
    • Industrial machine lighting
    • Green house/agricultural light fixtures

Videos

Published: 2014-11-13 | Updated: 2024-08-06