Molex Mini50 Gen II Unsealed Connection System
Molex Mini50 Gen II Unsealed Connection System provides improved reliability with features such as a four-sided cavity for better terminal alignment and increased primary lock retention. Mini50 Gen II Unsealed Connection System also offers a hinged independent secondary lock, reduced misalignment angles, and better scoop-proofing. The series offers optional connector-position assurance that has a larger push area and stronger beam than Gen I connector-position assurance.Features
- Optimized four-sided cavity
- Improved terminal alignment
- Accommodates larger crimp angle tolerance
- Reduced misalignment angles and improved scoop proofing
- Supports easy mating and mitigates damage due to mis-mating
- Gen II optional connector-position assurance has larger push area and stronger beam than Gen I connector-position assurance
- Mates with current Mini50 headers
- Molded-in service hole with self-guided service tool
- Improved terminal servicing strategy
- CTX50 cavity includes molded-in service hole
- Self-guided service tool prevents risk of lock-finger overstress
- Symmetric service tool design does not require 180° polarization
- 25° hinged independent secondary lock
Applications
- Headliners
- Clusters and navigation systems
- Radios
- Cameras and sensors
- Heating, ventilation, and air-conditioning (HVAC) systems
- Switches
- Lighting
- Mirrors
Specifications
- 14VDC maximum voltage
- 20mΩ maximum contact resistance
- 1500VAC minimum dielectric withstanding voltage
- 100MΩ minimum isolation resistance
- -40°C to +100°C operating temperature range
Automotive Content Hub
Published: 2020-01-30
| Updated: 2024-07-30