Molex OTS EdgeLock Discrete Cable Assemblies
Molex Off-the-Shelf (OTS) EdgeLock Discrete Cable Assemblies offer space savings, positive locking for secure mating, and a variety of cable lengths. Molex OTS EdgeLock Discrete Cable Assemblies provide a locking feature on the reverse side of the crimp terminal, preventing accidental terminal withdrawal after insertion. The series offers 2-, 4-, 6-, and 8-circuit options in lengths of 150mm, 300mm, or 600mm. These EdgeLock Cable Assemblies offer 125VAC/DC maximum voltage and up to 3.0A maximum current. The series is ideal for use in a variety of consumer/home appliance, industrial, and solid-state lighting applications.Features
- Polarization rib on the connector housing
- Prevents mismating to PCB
- Locking feature on the reverse side of the crimp terminal
- Prevents accidental terminal withdrawal once inserted into the housing cavity
- Dual cantilever crimp terminal design with embossed contact points
- Offers greater normal force for long-term electrical reliability
Applications
- Consumer/home appliance
- Fitness
- Home appliances
- Home entertainment
- HVAC
- Industrial
- Power (power supplies and uninterruptible power supplies)
- Wire-to-device
- Solid-state lighting
- Indoor and outdoor lighting
Specifications
- 125VAC/DC maximum voltage
- Up to 3.0A maximum current
- 15mΩ maximum contact resistance
- 1250VAC dielectric withstanding voltage (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
- 1000MΩ minimum insulation resistance
- 30 cycles maximum durability
- -10°C to +105°C operating temperature range
- 2-, 4-, 6-, and 8-circuits
- 150mm, 300mm, and 600mm lengths
Published: 2021-02-10
| Updated: 2022-03-11