Molex Micro-SIM Card Sockets

Molex Micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex Micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi® cards, and other small electronic devices.

Features

  • Compact card socket with small footprint and low profile height offers optimum PCB real estate and vertical space savings
  • Terminal-beam design with gradual lead-in prevents contact stubbing while providing electrical reliability and smooth card insertion/withdrawal
  • Anti-shorting feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards
  • Card polarization features prevent micro-SIM card from being inserted incorrectly
  • Multiple soldering points provides robust PCB hold-down for both 6- and 8-circuit sockets
  • Insert-molded LCP housings to maintain design and dimension precisions and withstand high-temperature operations

Applications

  • Mobile phones
  • Ultra-slim smart phones
  • Tablet PCs
  • GSM/UMTS modems
  • PC cards
  • Wireless LAN cards
View Results ( 4 ) Page
Part Number Datasheet Description Pitch Voltage Rating Series
78646-3001 78646-3001 Datasheet Memory Card Connectors MICRO SIM CON ASSY 1.45HT PUSHPULL 6CKT 1.27 mm 15 VDC 78646
78723-1001 78723-1001 Datasheet Memory Card Connectors MICRO SIM 1.35MM HT PUSHPULL .38AU 6CKT 2.54 mm 5 VDC 78723
78800-0001 78800-0001 Datasheet Memory Card Connectors 1.40mm Ht Hng-style Micro-SIM card sckt 2.54 mm 5 VDC 78800
78727-0001 78727-0001 Datasheet Memory Card Connectors MICRO SIM 1.40MM HT PUSH/PULL 6CKT 2.54 mm 10 VDC 78727
Published: 2012-08-31 | Updated: 2022-03-11