Molex Premo-Flex 0.30mm Etched-Copper Polyimide Jumpers
Molex Premo-Flex Etched-Copper Polyimide Cable Jumpers offer a 0.2A current rating, 50VAC voltage, and -40°C to +105°C temperature range. These jumpers feature etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Molex Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications such as small electronic devices, digital cameras and handheld medical equipment.
Features
- Etched-copper polyimide circuitry
- Polyimide substrate
- Available in 8 circuit sizes and 5 standard lengths
- Cable termination thickness of 0.12mm
- Rated up to +105°C
- Ensures a simple ZIF assembly process
- Terminates to Molex FPC connector series 502598
- Achieves tight tolerances required for reliable connections with 0.30mm-pitch microminiature FPC connectors
- High-temperature insulation material
- Compatible with Molex 0.30mm Pitch Easy-On™ BackFlip™ FPC Connector
- REACH compliant
Applications
- Mobile phones
- Smart phones
- Digital still cameras
- Tablet computers
- Medical
- Compact, handheld devices
Specifications
- 50VAC/DC maximum voltage
- 0.2A maximum current rating
- 200VAC for 1 minute, no disrupted discharge dielectric withstanding voltage
- 50MΩ/km minimum insulation resistance
- 60mΩ maximum conductor resistance
| Part Number | Datasheet | Description | Number of Conductors | Cable Length |
|---|---|---|---|---|
| 15015-0233 | ![]() |
FFC / FPC Jumper Cables 33C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00 | 33 Conductor | 51 mm |
| 15015-0239 | ![]() |
FFC / FPC Jumper Cables 39C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00 | 39 Conductor | 51 mm |
| 15015-0427 | ![]() |
FFC / FPC Jumper Cables 27C 0.30MM FF JUMPER PREMO-FLEX LGT 4.00 | 27 Conductor | 102 mm |
| 15015-0627 | ![]() |
FFC / FPC Jumper Cables 27C 0.30MM FF JUMPER PREMO-FLEX LGT 6.00 | 27 Conductor | 152 mm |
| 15015-0845 | ![]() |
FFC / FPC Jumper Cables Premo-Flex 0.30 Jmpr Lgt 8.00 TypeA 45Ck | 45 Conductor | 203 mm |
| 15015-1039 | ![]() |
FFC / FPC Jumper Cables Premo-Flex 0.30 Jmpr Lgt 10.00 TypeA 39C | 39 Conductor | 254 mm |
| 15015-0629 | ![]() |
FFC / FPC Jumper Cables 29C 0.30MM FF JUMPER PREMO-FLEX LGT 6.00 | 29 Conductor | 152 mm |
| 15015-0429 | ![]() |
FFC / FPC Jumper Cables 29C 0.30MM FF JUMPER PREMO-FLEX LGT 4.00 | 29 Conductor | 102 mm |
| 15015-0229 | ![]() |
FFC / FPC Jumper Cables 29C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00 | 29 Conductor | 51 mm |
| 15015-1023 | ![]() |
FFC / FPC Jumper Cables Premo-Flex 0.30 Jmpr Lgt 10.00 TypeA 23C | 23 Conductor | 254 mm |