Murata Power Solutions MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters
Murata Power Solutions MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters are ideal for powering high- and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits and more. A choice of asymmetric output voltages enables optimum drive levels for ideal system efficiency. The MGJ1 DC-DC converters are characterized by high isolation requirements typically seen in bridge circuits used in motor drives and inverters. The industrial-grade temperature rating and construction provide these modules with a long service life. The MGJ1 series offers reinforced insulation (UL 60950 recognized) and is ANSI/AAMI ES60601-1 recognized. The MGJ1 SIP series has reinforced insulation (UL 62368-1) and is pending ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs approvals.Features
- MGJ1V series:
- 5.2kVDC isolation test voltage ‘Hi Pot Test’
- Ultra-low isolation capacitance
- 12V, 15V, and 24V input voltage
- Characterized partial discharge performance
- Characterized CMTI >200kV/μS
- MGJ1 SIP series
- Optimized bipolar output voltages for IGBT/Mosfet, SiC, and GaN gate drives
- Reinforced insulation to UL 62368-1 recognized
- ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs pending
- 5.2kVDC isolation test voltage hipot test
- +6V/-3V, +15V/-3V, +15V/-5V, +15V/-9V,
- +18V/-2.5V and +20V/-5V outputs
- 2.4kVDC continuous barrier withstand voltage
- MGJ1 SMT series
- Surface-mount package style
- Patent protected
- Optimized bipolar output voltages for IGBT/SiC and MOSFET gate drives
- Reinforced insulation to UL 60950 recognized
- ANSI/AAMI ES60601-1 recognized
- 5.7kVDC isolation test voltage hipot test
- +15V/-9V, +15V/-5V, and +19V/-5V outputs
- Short-circuit and thermal protection
- 3kVDC continuous barrier withstand voltage
Applications
- Medical
- CT
- X-rays
- MRIs
- Ultrasound
- Defibrillators
- Robotics
- Process controls
- Automation
- Instrumentation
Datasheets
Published: 2016-09-01
| Updated: 2024-07-29