NEUTRIK A Series XLR Connectors

NEUTRIK A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of NEUTRIK's XLR connectors. Newly designed tulip-type female contact is available on 3-pin versions, while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), NEUTRIK has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

Features

  • Smallest XLR receptacles, highest packing density
  • Plastic housing
  • Polished contact areas and hard gold plating
  • UL 94V-0 or UL 94HB flammability

Featured Product

Asymmetric Tab

View Results ( 45 ) Page
Part Number Datasheet Description Number of Positions Mounting Style Termination Style Current Rating Gender
RRE8F-A-001-0 RRE8F-A-001-0 Datasheet Modular Connectors / Ethernet Connectors RECPT- A series - Ethernet Cat 5e, PCBV PCB Mount 1.5 A
RRE8F-A-000-0 RRE8F-A-000-0 Datasheet Modular Connectors / Ethernet Connectors RECPT- A series - Ethernet Cat 5e, PCBH PCB Mount 1.5 A Jack (Female)
NE8FAV-C5 NE8FAV-C5 Datasheet Modular Connectors / Ethernet Connectors RECP CAT5e A series PCBV, 24mm FP to PCB 8 Position Flange Mount Solder 1.5 A Jack (Female)
NC5FAV-SW NC5FAV-SW Datasheet XLR Connectors Recpt A-SW 5 pin F PCBV pin1/grd sep 5 Position PCB Mount Solder Pin 3 A Female
NE8FAV-YK NE8FAV-YK Datasheet Modular Connectors / Ethernet Connectors ANEL MT RECEPT IDC KRONE TERMINALS Flange Mount IDC 1.5 A Jack (Female)
NC3FAH2-0 NC3FAH2-0 Datasheet XLR Connectors XLR 3P F/M CONN 3 Position PCB Mount Solder Pin 6 A Female
NC3MAH NC3MAH Datasheet XLR Connectors 3C MALE PCB RECEPTACLE 3 Position PCB Mount Solder Pin 6 A Male
NE8FDP-TOP NE8FDP-TOP Datasheet Modular Connectors / Ethernet Connectors CAT5 D PCB Panel Mnt Rcpt Nickel TOP Flange Mount Solder 1.5 A Jack (Female)
NC3FAH NC3FAH Datasheet XLR Connectors 3C FEMALE RECP horz PCB Mnt 3 Position PCB Mount Solder Pin 6 A Female
NC3FAH2 NC3FAH2 Datasheet XLR Connectors 3C FEMALE RECEPT ground shell contact 3 Position PCB Mount Solder Pin 6 A Female
Published: 2017-08-07 | Updated: 2024-05-07