NEUTRIK XX XLR Cable Connectors
NEUTRIK XX Series XLR Cable Connectors are the next generation of the worldwide accepted standard of XLR cable connectors. The series offers more reliability, fast and easy assembly, improved contact integrity, and cable strain relief. NEUTRIK XX Series cable connectors feature a sleek and ergonomic design.Features
- High reliability, fast and easy assembly, high contact integrity, and a cable strain relief
- Sleek and ergonomic design
View Results ( 98 ) Page
| Part Number | Datasheet | Description | Number of Positions | Current Rating |
|---|---|---|---|---|
| NC6MXX-B | ![]() |
XLR Connectors 6P MALE BLACK HOUSE GOLD CONTACTS | 6 Position | 7.5 A |
| NC3FXX | ![]() |
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING | 3 Position | 16 A |
| NC4FXX | ![]() |
XLR Connectors 4P FEM NICKEL HOUSE SILVER CONTACTS | 4 Position | 10 A |
| NC5MXX | ![]() |
XLR Connectors 5P MALE NICKEL HOUSE SILVER CONTACTS | 5 Position | 7.5 A |
| NA3FDM | ![]() |
XLR Connectors 3P F XLR - 3P M XLR PRE-WIRED ADAPTER | 3 Position | 16 A |
| NA3MDF | ![]() |
XLR Connectors 3P M XLR - 3P F XLR ADAPTER | 3 Position | |
| NC3FXX-B | ![]() |
XLR Connectors 3P FEMALE CABLE CONN BLACK METAL HOUSING | 3 Position | 16 A |
| NC3FXX-BAG | ![]() |
XLR Connectors 3P FEM BLACK HOUSE SILVER CONTACTS | 3 Position | 16 A |
| NC3FXX-HA | ![]() |
XLR Connectors 3P FEMALE CABLE CONN Ni HAND ASSEMBLY | 3 Position | 1 A |
| NC3FXX-HA-BAG | ![]() |
XLR Connectors 3P FEMALE CABLE CONN BL HAND ASSEMBLY | 3 Position | 1 A |
Published: 2017-08-15
| Updated: 2024-05-07