2J Antennas Joystick Antennas

2J Antennas Joystick Antennas are available in a magnetic- or screw-mount design with IP67 and IP69 certifications. These rugged, high-performance antennas are ground plane dependent and designed for the 5G New Radio (NR) standard, operating from 617MHz to 5925MHz. Additional features include 35W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Joystick Antennas are tested and measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH regulations.

Features

  • Magnetic or screw mount
  • High performance
  • Ground plane dependent
  • IP67 and IP69 certificates
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • 5G NR
    • 617MHz to 960MHz
    • 1427MHz to 2690MHz
    • 3300MHz to 5000MHz
    • 5150MHz to 5925MHz
  • Linear polarization
  • Omnidirectional radiation pattern
  • 50Ω impedance
  • 35W maximum input power
  • Dimensions
    • 2J7583B-RB-SP: Ø54mm x 81.4mm
    • 2J7583M: Ø54mm x 80mm
Published: 2025-10-14 | Updated: 2025-11-20