3M Electronic Specialty VHB Tapes
3M VHB™ Tapes offer the convenience and simplicity of a tape fastener and are ideal for use in interior and exterior bonding applications. The tapes replace rivets, spot welds, liquid adhesives, and other permanent fasteners. VHB tapes offer excellent durability, solvent resistance, and moisture resistance. These tapes feature acrylic foam construction that gives the foam energy-absorbing and stress-relaxing properties, providing unique characteristics.
Features
- ±0.031", ±0.79mm standard sitting tolerance
- Provided on a 76.2mm ID core
- Shelf life of 24 months when stored at +4°C to +38°C
- Acrylic foam construction
- Energy absorbing and stress relaxing properties
- Excellent durability
- Solvent- and moisture-resistant
Published: 2008-05-30
| Updated: 2026-05-28