US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD) All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS) Payment accepted in Credit cards only
Analog Devices RAPID-NI-V2005 EtherNet/IP Interface Module Network with DLR enables designers to implement the EtherNet/IP communications protocol into an end product using a UART interface. The module provides all the elements needed to implement the communications protocol including the communications controller, protocol stacks, Flash, RAM, and analog driver.
Features
fido1100 Communication Controller
fido2100 2-port Ethernet switch
4MB Flash
8MB SDRAM
Power Supply
UART Interface
8KB EEPROM
JTAG Interface
10/100 Ethernet Interface
Diagram
Associated Products
Analog Devices Inc. fido2100 Industrial Ethernet Switches
Managed 3-port Ethernet switches with support for IEEE-1588 and Device Level Ring (DLR) protocols.