ABLIC S-19114 Automotive Voltage Detectors
ABLIC S-19114 Automotive Voltage Detectors are high-accuracy detectors developed using CMOS technology. These detectors exhibit 10μs maximum detection response time, which enables quick detection of voltage abnormalities. The S-19114 detectors feature an N-channel open-drain output, 2μA current consumption, and 4V to 12V (0.05V step) detection voltage range. The release and detection voltage are fixed internally with an ±1.5% accuracy. The S-19114 voltage detectors operate from 3V to 36V voltage range and -40°C to 125°C temperature range. These voltage detectors are used in automotive battery voltage detection, Battery Management Systems (BMS), DC/DC converters, and on-board chargers.Features
- Withstand a 45V load dump, which eliminates the need for dividing resistors
- Low current consumption lowers system standby current
- Ultra-compact package contributes to shrinking the size of automotive devices
Specifications
- 10μs maximum detection response time
- 4V to 12V detection voltage range
- ±1.5% detection voltage accuracy
- 10ms typical response delay time (CD=3.3nF)
- 3V to 36V operating voltage range
- -40°C to 125°C operating temperature range
- N-channel open-drain output
- Lead and halogen free
Applications
- Automotive battery voltage detection
- Automotive use (engine, suspension, transmission, ABS, and related devices for EV/HEV/PHEV)
- DC/DC converters
- On-board chargers
- Battery Management Systems (BMS)
Block Diagrams
Overview
Published: 2024-04-23
| Updated: 2024-05-29