Abracon AB26TRB Reflowable Cylindrical Watch Crystals

Abracon AB26TRB Reflowable Cylindrical Watch Crystals are low-frequency cylindrical crystals with excellent shock resistance and reflow capability. The crystals feature formed leads and a 32.768kHz center frequency. The AB26TRB series is ideal for consumer applications, including real-time clocks (RTCs), measuring instruments, BLUETOOTH®, and other wireless equipment. The Abracon AB26TRB Reflowable Cylindrical Watch Crystals operate with a 50kΩ max equivalent series resistance (ESR), a 12.5pF load capacitance, and within a -40°C to +85°C temperature range.

Features

  • Formed leads
  • Low-cost SMD crystal
  • Excellent shock resistance
  • Reflow capable
  • IR reflow capable

Applications

  • Consumer
  • RTC
  • Measuring instruments
  • Bluetooth, wireless applications

Specifications

  • 32.768kHz center frequency rating
  • -20ppm to +20ppm frequency tolerance
  • 50kΩ max ESR at +25°C
  • 1.35pF shunt capacitance rating
  • 12.5pF load capacitance rating
  • 1μW drive level
  • 500MΩ min insulation resistance
  • -40°C to +85°C operating temperature range
  • +20°C to +30°C turnover temperature range
  • -55°C to +125°C storage temperature range

Reflow Profile

Performance Graph - Abracon AB26TRB Reflowable Cylindrical Watch Crystals
Published: 2024-05-16 | Updated: 2024-07-02