Abracon ABLS7M SMD Microprocessor Crystals
Abracon ABLS7M SMD Microprocessor Crystals are 50% smaller than the standard ABLS footprint and feature a maximum height of only 2.3mm. The ABLS7M series features tight stability and extended temperature options. Typical applications for Abracon ABLS7M SMD Microprocessor Crystals include wireless devices, home electronics, computers, and microprocessors.Features
- Reduced footprint from ABLS (standard HC/49US package) by 50%
- Low profile - 2.3mm max. height
- Suitable for RoHS compliant reflow
- Tight stability
- Extended temperature options
- High reliability
- Resistance welded metal package
Applications
- Wireless
- Home electronics
- Computers, modems, and communications
- Microprocessors
ABLS Vs. ABLS7M
View Results ( 29 ) Page
| Part Number | Datasheet | Series | Minimum Operating Temperature | Maximum Operating Temperature | Frequency |
|---|---|---|---|---|---|
| ABLS7M2-16.000MHZ-D-2Y-T | ![]() |
ABLS7M2 | - 40 C | + 85 C | 16 MHz |
| ABLS7M-14.7456MHZ-B-2-T | ![]() |
ABLS7M | - 20 C | + 70 C | 14.7456 MHz |
| ABLS7M-13.560MHZ-B-2-T | ![]() |
ABLS7M | - 20 C | + 70 C | 13.56 MHz |
| ABLS7M-25.000MHZ-B-2-T | ![]() |
ABLS7M | - 20 C | + 70 C | 25 MHz |
| ABLS7M2-12.288MHZ-D-2Y-T | ![]() |
ABLS7M2 | - 40 C | + 85 C | 12.288 MHz |
| ABLS7M-24.576MHZ-B-2-T | ![]() |
ABLS7M | - 20 C | + 70 C | 24.576 MHz |
| ABLS7M2-27.000MHZ-D-2Y-T | ![]() |
ABLS7M2 | - 40 C | + 85 C | 27 MHz |
| ABLS7M-12.000MHZ-B-2-T | ![]() |
ABLS7M | - 20 C | + 70 C | 12 MHz |
| ABLS7M2-13.560MHZ-D2Y-T | ![]() |
ABLS7M2 | - 40 C | + 85 C | 13.56 MHz |
| ABLS7M-26.000MHZ-B-2-T | ![]() |
ABLS7M | - 20 C | + 70 C | 26 MHz |
Published: 2015-04-07
| Updated: 2022-03-11