Abracon AMELH5050S Power Inductors

Abracon AMELH5050S Power Inductors offer a 5.5mm x 5.3mm x 4.8mm package size with excellent current capacity of up to 40A and ultra-low DCR, down to 1.1mΩ. These flat-wire / hot-pressed molded power inductors provide soft saturation, shielded construction for low EMI, and a compact size ideal for high-density designs. Additional features include an inductance range of 0.18μH to 22μH, 20% tolerance, and 8MHz to 155MHz self-resonant frequency. Suitable applications for Abracon AMELH5050S Power Inductors include body electronics, lighting, motor control, solar, power systems, and battery-powered devices.

Features

  • 5050 package size
  • Excellent current capacity
  • Exceptionally low DCR
  • Soft saturation
  • Compact size for high-density designs
  • Shielded construction for low EMI
  • Moisture sensitivity level (MSL) 1
  • RoHS/RoHS II compliant

Applications

  • Body electronics
  • Lighting
  • Motor control
  • Solar inverters and solar power
  • DC/DC converters in distributed power systems
  • Battery-powered devices

Specifications

  • 0.18μH to 22μH inductance range
  • 20% tolerance
  • 1.1mΩ to 70.3mΩ typical DCR range
  • 5A to 40A typical saturation current range
  • 4.5A to 35A typical temperature rise current range
  • 8MHz to 155MHz self-resonant frequency
  • 5.5mm x 5.3mm x 4.8mm dimensions
  • -40°C to +125°C operating temperature range (including self-temperature rise)

Dimensions

Mechanical Drawing - Abracon AMELH5050S Power Inductors
Published: 2025-08-15 | Updated: 2025-08-21