Abracon ATFC Thin Film Chip Inductors

ABRACON ATFC Thin Film Chip Inductors are ultra-miniature 1.0mm x 0.5mm x 0.32mm, photo-lithographic single-layer ceramic chips. These inductors offer high SFR, excellent Q, superior temperature stability (-25°C to +85°C), and tight tolerance of ±1% or ±0.1nH. The ATFC series features self-resonant frequency control within 10%, stable inductance in high-frequency circuits, and is highly stable for critical needs. ABRACON ATFC Thin Film Chip Inductors are ideal for cellular telephones, pagers, GPS products, wireless LAN, communication appliances, BLUETOOTH® modules, as well as VCO, TCXO circuit, and RF transceiver modules.

Features

  • Photolithographic single-layer ceramic chip
  • High SRF, excellent Q, superior temperature stability
  • Tight tolerance ± 0.1nH available
  • Self-resonant frequency controlled within 10%
  • Stable inductance in high-frequency circuit
  • Highly stable design for critical needs

Applications

  • Cellphones and GPS
  • CVO, TCXO circuit, and RF transceiver modules
  • Wireless LAN, Bluetooth module, communication appliances
Published: 2010-08-20 | Updated: 2026-09-24