Adafruit 4950 Metro M7 with AirLift
Adafruit 4950 Metro M7 with AirLift is a fast Metro board powered by the robust NXP iMX RT1011 microcontroller with a 500MHz Arm® Cortex® M7 processor. The Adafruit 4950 Metro M7 features 8MB of QSPI storage, 128KB of SRAM, and an ESP32 Wi-Fi co-processor for seamless wireless connectivity. Compatible with many Arduino shields, this fully open-source board offers a USB drag-and-drop bootloader and CircuitPython support for quick and easy development. Ideal for both beginners and experts, it combines high performance, ample memory, and effortless setup without soldering.Features
- NXP iMX RT1011 processor, Arm Cortex M7 processor running at 500MHz, with 128KB SRAM and high-speed USB
- AirLift Wi-Fi co-processor, with TLS/SSL support, plenty of RAM for sockets, communication is over SPI and has CircuitPython library support ready to go for fast wireless integration
- 8MB of QSPI XIP Flash
- ESP32 Wi-Fi co-processor - programmed with 'nina-fw' firmware as a SPI-to-Wireless
- 6VDC to 12VDC barrel jack or USB Type-C™ power options
- UNO-shape so shields can plug in
- Reset button - click to restart, double-click to enter UF2 bootloader
- Boot-mode switches to get into the ROM bootloader
- SWD connector for advanced debugging access
- On/Off switch
- STEMMA QT connector for I2C devices
- On/user LEDs + status NeoPixel
- Works with CircuitPython
- 53.2mm x 72mm/2" x 2.8"
- 14.8mm/0.6" height (with barrel jack)
- 22.5g weight
Applications
- IoT projects
- Home automation
- Wearable technology
- Data logging
- Remote control systems
- Educational projects
- Prototyping
- Art and interactive installations
- Wearable health monitors
- Weather stations
Videos
Published: 2024-10-28
| Updated: 2024-11-06