ADLINK Technology MXE-210 IoT Gateways
ADLINK Technology MXE-210 IoT Gateway devices are ultra-compact embedded platforms based on the Intel Atom® x5-E3930/x7-E3950 processors that deliver optimum I/O design for maximum connectivity. The MXE-210 devices feature a dual GbE LAN, two COM, two USB 2.0, two USB 3.0 host ports, dual mini PCIe slots, and a USIM socket. This supports communication with connections via Wi-Fi, BT, 3G, LoRa, and 4G LTE. The MXE-210 devices enable seamless interconnection and ensure interoperability between systems.The MXE-210 IoT Gateways support Windows® 10 IoT Enterprise 64Bit, Ubuntu Linux 16.04 LTS 64Bit, Wind River® Pulsar™ Linux LTS 17, and Debian 8.5 64Bit software. These devices operate from 6V to 36V supply voltage and 0°C to 50°C standard temperature range. The MXE-210 devices are available in dimensions of 140mm x 110mm x 58mm. These embedded platforms present an intelligent and robust system supporting application development and easy service deployment. That includes intelligent transportation, facility management, industrial automation, and Internet of Things (IoT) applications.
Features
- Equipped with Intel Atom® x7-E3950/x5-E3930 processors
- Rich I/O and expansion
- 1x display port, 2x USB 2.0, 2x USB 3.0, 2x GbE ports, and 2x COM ports (RS-232/422/485)
- 2x mPCIe slots, 1x USIM slot, 1x mSATA, and 1x micro SD slot
- Optional
- 1x 2.5" SATA SSD by storage kit or isolated 8x DI/ 8x DO
- eSIM support
- Built-in ADLINK SEMA management solution
- Railway EN50121 compliance
Software
- Windows® 10 IoT Enterprise 64Bit
- Ubuntu Linux 16.04 LTS 64Bit
- Wind River® Pulsar™ Linux LTS 17
- Debian 8.5 64Bit
Specifications
- 1x DDR3L 1600MHz SODIMM 2GB (up to 8GB) memory
- Power supply
- 6V to 36V DC input
- Optional 40/90W AC-DC adaptor AC input
- 140mm x 110mm x 58mm (5.5" x 4.3" x 2.3") dimenions
- 0°C to 50°C standard operating temperature range
- -40°C to 85°C storage temperature range
Applications
- Intelligent transportation
- Facility management
- Industrial automation
- Internet of Things (IoT) applications
Published: 2019-11-04
| Updated: 2023-04-12