Advanced Energy / Artesyn LCM300 Bulk Front Ends
Advanced Energy / Artesyn LCM300 Bulk Front Ends offer 310W of total power with a single output of 12V to 60V. These devices provide 7.1W per cubic inch, a high efficiency of 91% at 230VAC, and variable speed "smart fans." Advanced Energy / Artesyn LCM300 Bulk Front Ends are ideal for industrial and medical applications.Features
- 310W output power (350W at 45°C for 24V and 36V models)
- 1.61" x 4.0" x 7.0"
- 7.1W per cubic inch
- -40°C to 70°C with derating
- Optional 5V at 2A Housekeeping
- Variable speed "Smart Fans"
- High efficiency 91% @ 230VAC
- DSP controlled
- PMBus compliant
- Conformal coat option
- ±20% adjustment range
- Margin programming
- OR-ing FET
Applications
- Industrial
- Medical
View Results ( 7 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| LCM300N-T-4 | ![]() |
Power Supplies - Rack Mount 15V 300W Front End 1.61x4.0x7 TB Input |
| LCM300U-T-4 | ![]() |
Power Supplies - Rack Mount 36V 300W Front End 1.61x4.0x7 TB 5Vsb |
| LCM300Q-T-4 | ![]() |
Power Supplies - Rack Mount 300W @24V FRONT END 1.61x4x7 TB Inpt5Vsb |
| LCM300L-T-4 | ![]() |
Power Supplies - Rack Mount 12V 300W Front End 1.61x4.0x7 TB Input |
| LCM300Q-T | ![]() |
Power Supplies - Rack Mount 24V @ 300W Bulk Front End |
| LCM300W-T | ![]() |
Power Supplies - Rack Mount 48V @ 300W Bulk Front End |
| LCM300W-T-4 | ![]() |
Power Supplies - Rack Mount 48V @300W Front End 1.61x4x7 TB Inpt5Vsb |
Published: 2015-01-21
| Updated: 2024-10-23