Advanced Energy / SL Power LE75S-CD LED Drivers

Advanced Energy / SL Power LE75S-CD LED Drivers are constant current mode LED Driver power supplies that operate from a wide input range of 90VAC to 305VAC. The LE75S-CD drivers provide up to 2.8A of output current at a maximum output voltage of 108VDC and up to 75W output power. These LED drivers are highly efficient and highly reliable. The Advanced Energy / SL Power LE75S-CD LED Drivers feature dimming control, overvoltage protection, short circuit protection, and overtemperature protection.

Features

  • Up to 91% efficiency
  • 90VAC-305VAC universal input
  • Active power factor correction (0.99 typical)
  • Constant current output
  • Dimming function
  • Lightning protection
  • IP67 waterproof
  • Overcurrent, overvoltage, and overtemperature protection
  • Meets UL8750 and EN61347 safety standards
  • Compliant to ANSI/IEEE C62.41, Class A
Published: 2019-11-05 | Updated: 2024-06-11