Advanced Energy / SL Power SLE60 Switching Power Adapters

Advanced Energy / SL Power SLE60 Switching Power Adapters provide 60W of power in a compact 2.0" x 3.5" x 1.1" package with USB-C™ power delivery. These power supply modules offer 5V, 9V, 12V, 15V, and 20V output voltages and 90VAC to 264VAC universal input. Other features include 2x MOPP input-to-output isolation, ≤0.15W standby power, and a low leakage current of ≤100μA. The series has medical and ITE safety approvals and is suitable for medical equipment up to Class BF and meets Class B EMI, making it ideal for home healthcare applications. The enhanced EMI and EMC performance ensures easy integration into end equipment, while the use of high-quality electrolytic capacitors provides a long operational life. Advanced Energy / SL Power SLE60 Switching Power Adapters are designed for medical and industrial applications, including operating equipment, patient monitoring, and factory automation.

Features

  • USB-C™ power delivery
  • Long operational life due to the use of high-quality electrolytic capacitors
  • Rides through unstable mains power fluctuation, ensuring continuous operation
  • Medical and ITE safety approvals
  • Overvoltage, overcurrent, and short-circuit protection
  • Suitable for medical equipment up to Class BF
  • Meets Class B EMI, ideal for home healthcare applications
  • Enhanced EMI and EMC performance ensures easy integration into end-equipment
  • Meets DoE Efficiency Level VI and EU CoC V5, Tier 2 requirements

Applications

  • Medical
  • Home healthcare
  • Industrial

Specifications

  • 2x MOPP input-to-output isolation
  • 60W total power
  • 5V, 9V, 12V, 15V, and 20V output voltages
  • 90VAC to 264VAC universal input
  • ≤0.15W standby power
  • Low ≤100μA leakage current
  • Compact 2.0" x 3.5" x 1.1" package
  • AC inlet IEC 60320 C8 (class II) or interchangeable (class II) plugs
  • Up to 5000m operating altitude
Published: 2021-05-04 | Updated: 2025-02-07