Advanced Energy / Trek Monroe 287B Portable Ionizer Performance Analyzer

Advanced Energy / Trek Monroe 287B Portable Ionizer Performance Analyzer performs automatic or manual decay and balance tests for the periodic verification of ionization equipment. This handheld, all-in-one instrument measures, displays, and stores voltage, decay time, temperature, and humidity. The battery-powered analyzer enables ionizer testing at the work location, without the need to remove the ionizer from service for testing. The device stores the results and averaged decay times for up to 10 manual tests and up to 10 complete automatic test sequences. Advanced Energy / Trek Monroe 287B Portable Ionizer Performance Analyzer exceeds the current requirements of ANSI/ESD SP3.3 for periodic verification of air ionizers. This portable analyzer tests AC or DC room ionizers, laminar flow, overhead or benchtop ionizers, or ionized compressed gas systems, all with the simple push of a button.

Features

  • Handheld, battery-operated device
  • All-in-one instrument measures, displays, and stores voltage, decay time, temperature, and humidity
  • Integrates decay timer lacking in ionizer test kits for field meters
  • Exceeds current requirements of ANSI/ESD SP3.3 for periodic verification of air ionizers
  • Built-in self-test includes battery check and tests for functional errors
  • Optional 6" plate attachment achieves 1:1 correspondence with standard charged-plate monitor test results
  • Performs manual or automated tests
  • Saves test results for 10 manual tests or 10 automated test sequences (including environmental data)
  • Tests AC or DC room ionizers, laminar flow, overhead or benchtop ionizers, or ionized compressed gas systems with a push of a button
  • Microprocessor driven
Published: 2025-10-28 | Updated: 2026-01-21