Advantech EKI-6333 Access Points / Client Bridges
Advantech EKI-6333 Access Points (AP) / Client Bridges used for industrial and railway applications. The EKI-6333AC-2G and EKI-6333AC-4GP are feature-rich wireless APs. The devices feature a PoE injector that enhances flexibility in the deployment even where the DC power supply is hard to fulfill. The EKI-6333AC-M12 is designed for railway applications, including rolling stock. It supports AP/Bridge/Client mode and is designed with dual 2.4/5GHz wireless modules, IEEE 802.11 a/b/g/n/ac concurrent dual bands, and is with M12 connectors to provide reliable wireless connectivity.
Features
- EKI-6333AC-2G
- Supports 802.11ac MIMO 2x2
- WLAN transmission rate up to 1167 Mbps
- Supports secure access with WEP, WPA/WPA2-Personal, WPA/WPA2-Enterprise
- Provides Web-based configuration
- Supports dual bands 2.4/5GHz concurrent
- EKI-6333AC-4GP
- Supports 802.11ac MIMO 2T2R
- WLAN transmission rate up to 867 Mbps
- Supports secure access with WEP, 802.1x, WPA/WPA2-Personal, WPA/WPA2-Enterprise
- Provides Web-based configuration
- Supports dual bands 2.4G/5G concurrent
- EKI-6333AC-M12
- Support IEEE 802.11n MIMO 2T2R
- WLAN transmission rate up to 867 Mbps
- Support secure access with WEP, WPA/WPA2-Personal, WPA/WPA2-Enterprise
- Provides web-based configuration
- Support dual-band 2.4/5GHz concurrent
- Design with dual-radio modules
- Anti-vibration M12 design
- Wide range power input 24/48/72/96/110 VDC
View Results ( 3 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| EKI-6333AC-4GP-A | ![]() |
WiFi Modules - 802.11 Industrial 2.4/5GHz Dual-Band 802.11ac Wi-Fi Access Point with 4 Gigabit PoE Ports |
| EKI-6333AC-2G-A | ![]() |
WiFi Modules - 802.11 Industrial 2.4/5GHz Dual-Band 802.11ac Wi-Fi AP/Client, 2x2 MIMO, 1167 Mbps |
| EKI-6333ACXL-M12-A | ![]() |
WiFi Modules - 802.11 EN50155 Railway 2.4/5GHz Dual-Band 802.11ac Wi-Fi AP/Client with M12 Connectors |
Published: 2022-05-05
| Updated: 2026-04-30