Advantech WISE-6610 Industrial LoRaWAN Gateways
Advantech WISE-6610 Industrial LoRaWAN Gateways are high-performance gateways with reliable connectivity options for industrial environments and LoRaWAN protocol support. This support for LoRaWAN protocol helps in building LoRaWAN private and public networks. The WISE-6610 gateways also support other protocols, including Message Queuing Telemetry Transport (MQTT), and its hardware and software flexibility provides rich features for edge intelligence systems. These gateways operate at -45°C to +75°C temperature range. The WISE-6610 offers redundancy-enhanced functions for preventing connection loss.
Advantech WISE-6610 gateways allow VPN tunnel creation with various protocols that ensure safe communication. These gateways also provide a network server that can encrypt and convert LoRaWAN data in the device.
Other features include an 868MHz to 915MHz frequency range, a power input range of 9VDC to 36VDC, DIN rail or wall mounting, and an IP30 enclosure rating.
Features
- Long-range wide area IoT gateway
- LoRaWAN protocol for closed and public system application
- Ethernet and I/O for connecting a wide array of field assets
- Low power consumption for solar and battery power applications
- DIN rail and wall mounting design
- Enhanced memory for hosting custom software applications
- Redundancy-enhanced functions for continuous data transmission
Specifications
- WSN support
- Standard LoRaWAN
- 868MHz to 915MHz frequency range
- 1 x RP-SMA male ANT connector
- LAN interface
- Ethernet 10/100Mbps, auto MDI/MDIX
- 1 x RJ45 connector
- 1.5kV built-in magnetic isolation protection
- Digital I/O
- Port type 1x digital input on voltage 2.7VDC to 36VDC
- 4-way Molex mini-fit port connector
- IP30 enclosure rating
- 3.1mW/6.6mW/40mW of power consumption
- Operates at -40°C to +75°C temperature range
- 9VDC to 36VDC power input voltage
Videos
Dimensions
Advantech IoT Academy
Fulfill One-Stop Learning for IoT Knowledge