Advantech WOP-300K Operator Panels
Advantech WOP-300K Operator Panels offer a comprehensive IoT total solution with edge controllers for different applications. These panels deliver seamless Industry 4.0 transformation through integrated edge computing, cloud connectivity, and real-time data analytics across diverse manufacturing environments. The WOP-300K panels are bundled with the HMINavi Designer programming software to enable predictive maintenance, quality assurance, and batch traceability through advanced visualization and data integration. These panels feature a RISC ARM® Cortex®-A35 800MHz 64‑bit CPU, 8GB storage, and 512MB DDR3L working memory. The WOP-300K operator panels support robust dual Ethernet ports with optional Wi-Fi®/LTE. The WOP-300K operator panels provide powerful connectivity drivers that support more than 500 industrial equipment brands. These panels ensure universal IoT compatibility and seamless digital transformation across manufacturing, semiconductor, and general edge machine applications.
Features
- 500+ protocols: connect any device and cut integration costs
- 16MB non-volatile memory protects data from power loss
- Free HMINavi Designer: serial/Ethernet/USB, and no license needed
- Unlimited I/O/macros and up to 7999 screens
- No limitation on the internal I/O points used for the variety application
- Reliable firmware settings from the HMINavi software for 24/7 operation
- Easy to switch from one application to a different LCD size in seconds
- IP65 aluminum: tough and stylish
- IDCS cloud: 24/7 monitoring and predictive maintenance
- Built-in FTP, VNC, Email, and security servers
- Dual Ethernet and Wi-Fi®/LTE for IoT and remote access
Applications
- Manufacturing plants
- Process industries
- Semiconductor
- General machine operations
Specifications
- Certification:
- CE: EN61000-6-2, EN61000-6-4
- EMI: FCC Part 15 Class A
- HMI Linux operating system
- 24VDC±10% (isolated) power supply voltage
- 20W power consumption
- RISC ARM® Cortex®-A35 800MHz 64-bit CPU
- Backup memory:
- 128KB
- 16MB (eMMC) for data and alarm logger
- 512MB DDR3L working memory
- 8GB (eMMC) storage
- Ethernet (RJ45):
- 10/100-BaseT x1
- 10/100/1000-BaseT x1
- 4G/Wi-Fi® Mini-PCIe extension bus
- I/O:
- 2 x USB 2.0 Type-A (Host)
- 1 x USB 2.0 Type-C (Client)
- 1 x SD Card Slot
Communication Links