Allegro MicroSystems Autonomous Mobile Robots (AMR) Solutions

Allegro MicroSystems Autonomous Mobile Robots (AMR) are intelligent machines capable of perceiving the device's environment, making decisions, and executing tasks without constant human direction. Unlike traditional automated systems that follow predefined instructions, autonomous robots can respond to changing conditions in real time. Allegro's high-performance motor drivers and sensors help AMRs achieve longer operation times, smoother motion, and precise control in dynamic environments.

Features

  • Maximum motor efficiency
    • Lossless current sensors with 0.55% accuracy
    • Displace shunt resistors to maximize power density and enable precise field-oriented control
  • 48V high safety architecture
    • Drivers with 80V or 100V robust gate (absolute maximum ratings)
    • SIL enable 48V 2 compliant position sensor platforms
    • Meet stringent functional safety requirements without sacrificing compactness or integration
  • Reduced system cost and size
    • High-resolution magnetic position sensors replace costly optical encoders
    • Reduces BOM cost and PCB footprint
    • Highly integrated power ICs with stray field immune sensing
    • Advanced packaging simplifies design
    • Lower total system cost across wheel, lift, and steering subsystems

Applications

  • Autonomous mobile robots
  • Automated guided vehicles

Videos

Block Diagram

Block Diagram - Allegro MicroSystems Autonomous Mobile Robots (AMR) Solutions
Published: 2026-08-03 | Updated: 2026-09-11