Alps Alpine SKRW Low-Profile TACT Switches
Alps Alpine SKRW Low-Profile TACT Switches offer a compact, low-profile design with a height of 0.35mm. These switches provide up to 1M cycles of operating life, a surface-mount construction, and a top-push operating direction. SKRW series switches feature a power rating of 50mA, 12VDC, 100mΩ maximum initial contact resistance, and 3.7mm x 0.35mm dimensions. Alps Alpine SKRW Low-Profile TACT Switches are suitable for headsets, wearables, and cameras.Features
- Surface-mount mounting
- Low-profile design
- 3.7mm x 0.35mm dimensions
- 50mA, 12VDC power rating
- 100mΩ maximum initial contact resistance
- 1M cycles of operating life
- 1.27N to 2.35N operating force
Applications
- Mobile
- Headsets
- Wearables
- Notebooks
- Peripherals
- Audio/TV
- Visual
- Audio
- Cameras
Circuit Diagram
Dimensions
Published: 2023-06-02
| Updated: 2023-06-07