American Bright LED AB-GES-x Circular & Linear LED Lighting Modules
American Bright LED AB-GES-x Circular and Linear LED Lighting Modules boast a robust driver on-board structure, long life (no electrolytic capacitors), and easy integration. These LED lighting modules feature 115°C LED junction temperature and are RoHS-compliant. Typical applications include can lights, track lights, wall sconces, in-ground lights, spotlights, vandal-proof lights, and ceiling lights.Features
- Driver on-board structure
- Long life (no electrolytic capacitors)
- Easy integration
- 115°C LED junction temperature
- RoHS-compliant
Applications
- Can lights
- Track lights
- Wall sconces
- In-ground lights
- Spotlights
- Vandal-proof lights
- Ceiling lights
- Refrigerator lights
- Cove lights
- Graphic backlights
Additional Resources
View Results ( 83 ) Page
| Part Number | Datasheet | Number of LEDs | Illumination Colour | Wavelength/Colour Temperature | Luminous Flux/Radiant Flux | Vf - Forward Voltage | Width | Length | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|
| AB-GES-C02104W50NN2 | ![]() |
4 LED | White (Cool White) | 5000 K | 340 lm | 120 VAC | 24 mm | 24 mm | CIRCULAR | Bag |
| AB-GES-C02104W30NN2 | ![]() |
4 LED | White (Warm White) | 3000 K | 300 lm | 120 VAC | 24 mm | 24 mm | CIRCULAR | Bag |
| AB-GES-L28112W404T2 | ![]() |
24 LED | White (Neutral White) | 4000 K | 1400 lm | 120 VAC | 24 mm | 280 mm | LINEAR | Bag |
| AB-GES-L08106W304T1 | ![]() |
10 LED | White (Warm White) | 3000 K | 600 lm | 120 VAC | 24 mm | 76 mm | LINEAR | Tray |
| AB-L29D06W304N2 | ![]() |
32 LED | White (Warm White) | 3000 K | 1000 lm | 24.4 VDC | 18 mm | 292 mm | LINEAR | Bag |
| AB-GES-C02104W40NN2 | ![]() |
4 LED | White (Neutral White) | 4000 K | 340 lm | 120 VAC | 24 mm | 24 mm | CIRCULAR | Tray |
| AB-GES-C02204W30NN2 | ![]() |
4 LED | White (Warm White) | 3000 K | 320 lm | 240 VAC | 24 mm | 24 mm | CIRCULAR | Tray |
| AB-GES-C02204W40NN2 | ![]() |
4 LED | White (Neutral White) | 4000 K | 360 lm | 240 VAC | 24 mm | 24 mm | CIRCULAR | Tray |
| AB-GES-C02204W50NN2 | ![]() |
4 LED | White (Cool White) | 5000 K | 362 lm | 240 VAC | 24 mm | 24 mm | CIRCULAR | Tray |
| AB-GES-C04108W30BN2 | ![]() |
14 LED | White (Warm White) | 3000 K | 830 lm | 120 VAC | 45 mm | 45 mm | CIRCULAR | Tray |
Published: 2024-05-23
| Updated: 2025-02-06