Amphenol LTW M12 A-Code Circular Metric Connectors
Amphenol LTW M12 A-Code Circular Metric Connectors offer 2 to 17 pins and support push-pull and screw-thread mating styles. Features include complete 360° shielding, optimal signal performance with a Cat5e data transmission rate, and IEC 61076-2-101 compliance for industry-wide connector compatibility. Being vibration-proof, corrosion-resistant, and rated IP67/IP68/IP69K for waterproof protection, these connectors are ideal for wet and harsh environments. Suitable applications for the M12 A-Code Connectors from Amphenol LTW include surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.Features
- Cat5e data transmission
- 360° shielding design
- Push-pull and screw-thread mating styles
- Optimal signal performance
Applications
- LED lighting
- Industrial automation
- Autometers
- Railway mass transit
- Communication
- Unmanned aerial vehicles (UAVs)
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Rugged IT
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
Specifications
- 2 to 17 pins
- Up to IP69K waterproof rating
- 1000 cycles of durability
- IEC 61076-2-101 compliance
- Up to 300hrs of salt-spray resistance
- 10Hz to 500Hz frequency range
- 0.35mm amplitude
- 28AWG to 18AWG applicable wire gauge
- -40°C to +125°C temperature range
Related Accessories
Published: 2025-03-10
| Updated: 2025-04-02