Amphenol Sine Systems A Series™ Contacts
Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.Features
- Both types
- Copper alloy, nickel plated
- Gold-plating options available
- Machined contacts:
- Designed for heavy-duty applications
- Solid contacts that accommodate greater wire sizes
- 4AWG to 30AWG wire range
- Sizes 4, 8, 12, 16, and 20, in both pin and socket
- Current ratings up to 100A
- Stamped and formed contacts:
- Precision-engineered stamped and formed design provides cost-effective wire processing while ensuring high-reliability conductor termination and performance
- 10AWG to 30AWG wire range
- Sizes 12, 16, and 20 in both pin and socket
- Current ratings up to 25A
Applications
- Heavy equipment
- Agricultural
- Automotive
- Military
- Alternative energy
Published: 2020-04-14
| Updated: 2025-03-27