Amphenol All Sensors AXCA Amplified Middle Pressure Sensors
Amphenol All Sensors AXCA Amplified Middle-Pressure Sensors are based on proprietary package technology to reduce errors and improve performance and operate in a -25°C to +85°C temperature range. The sensor housing has been designed specifically to reduce package-induced parasitic stress and strain. These middle-pressure sensors provide a ratiometric 4V output with superior output characteristics. The AXCA sensors feature a silicon, micromachined, and stress concentration-enhanced structure that provides a linear output to measured pressure. Amphenol All Sensors AXCA Amplified Middle-Pressure Sensors are internally compensated using the ASIC compensation technique. Applications include medical instrumentation, environmental instrumentation, and HVAC instrumentation.Features
- Ratiometric 4V output
- Temperature compensated
- Calibrated zero and span
- ASIC compensation technique
Specifications
- 0 to ±0.3psi to 0 to 150psi pressure ranges
- 4.5Vdc to 5.5Vdc supply voltage range
- -25°C to +85°C operating temperature range
- -40°C to +125°C storage temperature range
Applications
- Medical instrumentation
- Environmental instrumentation
- HVAC instrumentation
Equivalent Circuit
Dimensions
Published: 2019-07-23
| Updated: 2023-05-01