Amphenol FCI D-Subminiature (D-Sub) Accessories

Amphenol FCI D-Subminiature (D-Sub) Accessories are input/output interconnects that are designed for secure connections. These accessories prevent accidental mismatching and offer 9 to 50 position hoods for different connector pin configurations. The D-Sub accessories also offer metal hoods in straight and angled terminations for EMI / RFI shielding. The different hoods are with cable clamps and jackscrews, in different orientations and locking options, and the screws are available in both UNC 4-40/M3 thread options. These accessories safeguard the connector from dust and dirt when kept in unmated condition. Typical applications include Asymmetric Digital Subscriber Line (ADSL), base station, set-top box, storage systems, automotive diagnostics, gaming machines, robotics, medical instruments, and military equipment.

Features

  • Supports cable connection and prevents risks of pulling up and accidental mismating
  • Suitable for different connector pin configurations including high-density series
  • Suitable for EMI/RFI shielding
  • Assures secure connection with required strain relief
  • Supports various customization need
  • Ensures secure and reliable connection
  • Ensures connector intermateability
  • Safeguards connector from dust and dirt when kept in unmated condition
  • Range includes different locking devices like screw locks and lever locks
  • Screws available in both UNC 4-40 and M3 thread options
  • Metal and plastic dust caps
  • Hoods available:
    • Plastic, metalized, and metallic form with locking screws
    • 9 to 50 positions
    • With cable clamps and jackscrews
    • In different orientations and locking options
    • Metal hoods available in straight and angled terminations

Applications

  • Asymmetric Digital Subscriber Line (ADSL)
  • Base station
  • Switching
  • Transmission
  • Set-top box
  • Desktop and laptop
  • Storage system
  • Router and server
  • Automotive diagnostics
  • Control drives
  • Energy meter
  • Gaming machine
  • Test equipment
  • Office automation
  • POS and handheld terminal
  • Power supplies
  • Parking meter
  • Printer and copier
  • Renewable energy
  • Robotics
  • Surveillance camera
  • Avionics
  • Medical instrument
  • Military equipment
View Results ( 18 ) Page
Part Number Description Type Cable Entry Angle Shell Material Number of Positions Cable Diameter
8655AMAT1A11KLF D-Sub Backshells DSUB METAL HOOD 15-6 HOOD 15-6560-0105-0 EMI/RFI Shielded Backshell Straight Metal 15 Position 11.5 mm
8655AMET1A11KLF D-Sub Backshells DSUB METAL HOOD 09-6 HOOD 09-6560-0105-0 EMI/RFI Shielded Backshell Straight Metal 9 Position 11.5 mm
8655GMES3C11KLF D-Sub Backshells DSUB EMI/RFI Shielded Backshell 90 deg Zinc 9 Position 11.7 mm
8655AMET1A11K001LF D-Sub Backshells DSUB EMI/RFI Shielded Backshell Straight Metal 9 Position 11.5 mm
8655AMCT1A11KLF D-Sub Backshells DSUB METAL HOOD 37-6 HOOD 37-6560-0105-0 EMI/RFI Shielded Backshell Straight Metal 37 Position 11.5 mm
8655AMDT1A11KLF D-Sub Backshells DSUB METAL HOOD 50-6 HOOD 50-6560-0105-0 EMI/RFI Shielded Backshell Straight Metal 50 Position 17 mm
8655APET1A11KLF D-Sub Backshells DSUB PLASTIC HOOD 09 HOOD 09-6560-0108-0 EMI/RFI Shielded Backshell Straight Plastic 9 Position 11.7 mm
8655AZAT1A11KLF D-Sub Backshells DSUB EMI/RFI Backshell Straight Plastic 15 Position 11.7 mm
8655AZBT1A11KLF D-Sub Backshells DSUB EMI/RFI Backshell Straight Plastic 25 Position 11.7 mm
8655AZES2A11KLF D-Sub Backshells DSUB EMI/RFI Backshell 45 deg Plastic 9 Position 11.7 mm
Published: 2021-06-10 | Updated: 2024-05-16