Amphenol FCI FitMate™ 1.5mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 1.5mm Wire-to-Board Connectors save space with a 1.5mm pitch and are ideal for devices that require connectors with robust features and a compact design. Designed for fine pitch wire-to-board applications, Amphenol FitMate™ 1.5mm connectors are available in single-row/double-row, vertical/right-angle, and SMT configurations. These connectors feature a wire gauge range from 26AWG to 24AWG and are designed for a variety of consumer and Internet of Things applications.

Features

  • Saves space with a 1.5mm pitch
  • Up to 2A current rating
  • Accommodates 26AWG to 24AWG wire range
  • Reinforced metal hold-down
  • Active latch lock
  • Gold-plated version
  • UL 94V-0 flammability-rated material
  • RoHS-compliant and lead-free

Applications

  • Consumer
    • Cooking machines
    • Office equipment
    • Test and measurement
    • Point-of-sale (POS) terminals
    • Portable terminals
  • IoT
    • Smart home devices
    • Vacuum cleaner robots

Specifications

  • 100VAC/DC voltage rating
  • Current rating
    • 2A (single row)
    • 1.5A (double row)
  • 500MΩ minimum insulation resistance
  • 20mΩ maximum initial contact resistance
  • 30 cycles durability
  • -40°C to +105°C operating temperature range
Published: 2025-09-09 | Updated: 2025-09-17