Amphenol Aorora 101 Series 1.00mm Micro Board-to-Board Connectors
Amphenol Aorora 101 Series 1.0mm Micro Board-to-Board (BTB) Connectors offer a 0.35mm pitch and are engineered for high-density applications. The series supports an extremely low-profile 1.00mm stack height and surface-mount terminations. The miniaturized connectors are mismatch-proof during mating and provide a maximum current rating of up to 3A. Amphenol Aorora 101 series micro board-to-board connectors are ideal for consumer applications such as mobile phones, smartwatches, smart glasses, and virtual-reality/augmented-reality (VR/AR) devices.Features
- 0.35mm pitch and 1.0mm stack height offer low-profile design suitable for space-constrained applications
- Chamfer design prevents mismatching during mating
- High-temperature thermoplastic housing
- 50VAC/DC voltage rating
- Maximum current rating up to 3A meets high-current application requirements
- Double contact points ensure enhanced contact stability
- Wide -40°C to +85°C operating temperature range
- Lead free and halogen free
Applications
- Mobile phones
- Smart watches
- Smart glasses
- VR/AR devices
Published: 2020-08-26
| Updated: 2024-04-09