Amphenol FCI LEV Charging Type 6 Connectors
Amphenol FCI LEV Charging Type 6 Connectors support 10,000 mating cycles and a continuous current from 20A to 100A. Amphenol FCI LEV Charging Type 6 Connectors comply with IP65, IEC 62196-6, IS 17017-25, and IEC 61851-25 standards. The connectors are designed for portable charging cables, wall-mounted chargers, and public charging station applications.
Features
- First mate, last break (FMLB) power terminals and in-built microswitch
- In-built temperature sensor
- Drain hole and potting inlet
- IP65 compliance
- IEC 62196-6 compliance
- IS 17017-25 compliance
- IEC 61851-25 compliance
Applications
- e-Scooters
- e-Motorcycles
- Portable charging cables
- Domestic wall-mounted chargers
- e-Three wheelers
- Charging piles
- Public charging stations
Specifications
- 10,000 mating cycles
- 100A maximum rated current
- 120V maximum rated voltage
- 500VDC dielectric withstanding voltage
- >1GΩ insulation resistance
- 2 power and 5 signal configurations
- 20A to 100A continuous current functionality
Charging Gun Mechanical Drawing
Charging Inlet Mechanical Drawing
Published: 2026-10-22
| Updated: 2026-10-27