Amphenol FCI MezzoStak® Flexible Printed Circuit Assembly

Amphenol FCI MezzoStak® Flexible Printed Circuit Assembly features 30 positions, a 2mm height, and a 100mm cable with gold flash tail plating. This receptacle provides an industry-proven board-to-board solution with high-speed performance of up to 16Gb/s and a 0.5A current rating per contact. Amphenol FCI MezzoStak® Flexible Printed Circuit Assembly operates in a -40°C to +125°C operating temperature range. This assembly is a flexible option for space-constrained environments where PCBs are not an option. Typical applications include automotive, consumer, industrial, medical, and more.

Features

  • MezzoStak flex cable
  • Receptacle type
  • Gold flash tail plating
  • Flexible option for space-constrained environments where PCBs are not an option
  • Utilizes SMT process with higher process consistency, and lower assembly costs
  • High-speed performance up to 16Gb/s
  • Industry-proven board-to-board solution

Applications

  • Automotive
  • Communications
  • Consumer
  • Information technology/data analytics (IT/DA)
  • Industrial and instrumentation
  • Medical

Specifications

  • 30 position
  • 2mm height
  • 100mm cable length
  • 0.5A current rating per contact
  • 30mΩ max. resistant (contact)
  • 1000MΩ min. insulation resistance
  • 100VAC voltage rating
  • -40°C to +125°C operating temperature range
Published: 2023-05-22 | Updated: 2024-04-02