Amphenol FCI MicroSpaceXS™ Crimp-to-Wire Connectors
Amphenol FCI MicroSpaceXS™ Crimp-to-Wire Connectors are a high-voltage, selective-loaded Crimp-to-Wire connector platform designed to meet VW 8033 (Sev2) and USCAR-37 (V2) high-voltage standards. These connectors feature Terminal Positioning Assurance (TPA) and Connector Positioning Assurance (CPA) to ensure secure terminal retention and reliable connector mating. The MicroSpaceXS™ crimp-to-wire connectors offer a 4N normal force for vibration and connector locking strength >110N. These connectors support voltage ratings ranging from 400V to 1200V and deliver up to a 4A current rating. Typical applications include battery management, automotive lighting, cameras, sensors, infotainment, and HVAC.
Features
- Design based on existing and proven design controls
- Existing crimp section and automated crimp tooling up to 22AWG
- Terminal Positioning Assurance (TPA)
- Connector Positioning Assurance (CPA)
- Poka-Yoke polarization
- Low insertion force terminal available
- Primary and secondary contact retention
- Compliant with VW 80332 and VW 75174
- Compliant with USCAR37 and USCAR2
- Compliant with IEC60664-1
Applications
- Automotive lighting
- Cameras
- Sensors, infotainment, and HVAC
- Battery management
Specifications
- 400V, 800V, and 1200V voltage ratings
- <30mΩ low level contact resistance
- >200MΩ insulation resistance
- 5500m above sea level altitude (as per VW80332)
- 2500V minimum rated surge voltage (as per VW80332)
- 4A current rating
- 20 mating cycles for Sn
- High-current alloy with tin crimping terminal and contact for board header connector
- -40ºC to +105ºC operating temperature range
Overview
Additional Resources
Published: 2026-10-19
| Updated: 2026-10-28