Amphenol Piher PSE-290 Panel Mount Hall-Effect Rotary Sensors

Amphenol Piher PSE-290 Compact Panel Mount Hall-Effect Rotary Sensors with Mechanical Stop are based on contactless hall-effect technology and deliver high accuracy and linearity in a compact package. By integrating a mechanical stop at 290°, unintentional overtravel is mechanically prevented. This makes the PSE-290 especially suitable for human-machine input. Increased rotational life and robustness against humidity, vibration, and shock make Amphenol Piher PSE-290 Panel Mount Hall-Effect Rotary Sensors ideally suited for harsh industrial and transportation environments. These absolute sensors do not lose their values even after a power failure.

Features

  • Non-contacting technology
    • No internal gears or mechanical interfaces
    • No contacting parts in the sensor subject to mechanical failure
  • Mechanical stop reliably stops the rotary movement at a maximum rotational travel of 290°
  • Integrated shaft
    • Magnet is securely fastened to the shaft
    • Acts as only moving component in the sensor
  • Made for harsh environments
    • Protection from dust, moisture, vibration, and extreme temperatures
    • Allows the use in the most demanding environments
  • Adaptable to designers' requirements
    • Programmable transfer function
    • Different output protocols and redundancy levels

Applications

  • Industrial
    • Paint spray systems
    • Test and measurement equipment
    • Machine tool control
  • Off-highway cab controls
  • Medical equipment control

Specifications

  • 290° ±5° mechanical angular range
  • 6.25mm shaft diameter
  • 270° electrical angular range
  • 12-bit resolution
  • 5V supply voltage
  • 8.5mA typical supply current
  • ±18V voltage protection
Published: 2022-09-06 | Updated: 2023-06-15