Amphenol Procom ProFin GNSS Combination Antennas

Amphenol Procom ProFin GNSS Combination Antennas feature a built-in 4G antenna and are GNSS antennas for GPS L1, Glonass, Beidou, and Galileo. These multi-purpose shark fin antennas support an external whip in the range of 66MHz to 520MH, offer a built-in high gain, low noise amplifier, and cover UHF, GNSS, GPS L1, 2G/3G/4G cellular bands, and dual Wi-Fi® 2.4GHz and 5GHz frequencies. ProFin GNSS antennas have vertical polarization, an omnidirectional pattern type, and feature full hemispherical coverage for the GNSS and GPS. Amphenol Procom ProFin GNSS Combination Antennas have a 3VDC to 15VDC power supply range, <12mA current consumption, and a -50°C to +75°C operating temperature range.

Features

  • Built-in 4G antenna
  • GNSS antenna for GPS L1, Glonass, Beidou, and Galileo
  • Supports external whip
  • No diplexer needed
  • Multiple technologies
  • ProFin convers UHF, GNSS, GPS L1, 2G/3G/4G cellular bands
  • Easily removable whip for carwash
  • Full hemispherical coverage for the GNSS and GPS
  • Built-in high gain, low noise amplifier
  • Preselector filter
  • Right-hand circular polarization (RHCP)
  • DC supply via GNSS or GPS RF connector

Specifications

  • 3VDC to 15VDC power supply
  • Omnidirectional pattern
  • Vertical polarization
  • 50Ω impedance rating
  • IP75 ingress protection
  • -50°C to +75°C operating temperature range
Published: 2022-11-01 | Updated: 2022-12-12