Amphenol Commercial RJE38 CAT5 Modular Jacks
Amphenol Commercial RJE38 CAT5 Modular Jacks are single-port modular jacks that meet CAT5 performance standards per EIA-568-C.2. The RJE38 series supports a 100BASE-T Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances electromagnetic interference (EMI) performance and network speed verification. These Amphenol connectors are highly durable, with 750 mating and unmating cycles. These modular jacks also support an operating temperature of -55°C to +85°C, suitable for a wide range of environmental conditions. The series supports CAT3/5 Ethernet protocols and features a common stacked through-hole housing.
Features
- Available in 2x1, 2x2, and 2x4 variations
- Standard size
- Accommodates industry-standard plugs
- Wave/reflow compatible
- Board-lock option accommodates a wide range of EMI needs
- Meets CAT5 per EIA-568-C.2 and supports up to 100BaseT Ethernet
Applications
- Communications
- 5G wireless
- Telephones
- Modems
- Fax machines
- Copiers/printers
- Consumer
- Security systems
- Set-top boxes
- Video game systems
- PCs
- Laptops
- Data
- Storage
- Servers
- Routers
- Switches
- Hubs
- Medical
- Analysis equipment
- Mass spectrometers
- Industrial and instrumentation
- Uninterruptible power supplies (UPS)
- ATMs
- Vending machines
- Point-of-sale terminals
- Industrial IoT platforms
Specifications
- 20mΩ maximum contact resistance
- 500MΩ minimum insulation resistance at 500VDC for 2 minutes (maximum)
- 1.5A current rating
- 125VAC voltage rating
- 1000VAC, 60Hz dielectric withstanding voltage for 1 minute
- 750 mating cycles durability
- -55°C to +85°C operating temperature range
- RoHS and REACH compliant and UL listed
Published: 2026-03-10
| Updated: 2026-03-11