Amphenol Sine Systems DuraMate ISOBUS 91 Connectors
Amphenol Sine Systems DuraMate ISOBUS 91 Connectors are environmentally-sealed, multi-pin, heavy-duty ISOBUS connectors. These connectors feature a metal or plastic construction, as well as IP68 and IP69K ratings. Various configurations feature contacts with contact ratings from 13A to 60A, making them suitable for a variety of applications. Amphenol Sine Systems DuraMate ISOBUS 91 Connectors are compatible with other industry-standard circular bayonet connectors.Features
- One-to-one alternative for all HD/HDB/HDP parts
- Compatible to other industry-standard circular bayonet versions
- Full range of backshell options
- 3 key-way bayonet for proper mating
- High-density signal and mixed power insert configurations
- High-strength, impact-resistant thermoplastic housing
- Low-insertion force terminals
Applications
- Harsh environments
- Off-road
- Agricultural
Specifications
- -55°C to +125°C operating temperature range
- IP68 and IP68K ratings
- Options for up to 6AWG/16mm2 power wires
- 6-10AWG, 10-14AWG, and 14-20AWG typical wire ranges
- 100 mating cycle durability
Contact Cross Section
Published: 2022-03-21
| Updated: 2022-10-14