Amphenol / SV Microwave UltraLite Connectors
Amphenol / SV Microwave UltraLite Connectors are constructed with aluminum material, creating durable, reliable, lightweight high-performance RF cable connectors. As a result of these features, these 0.047" cable connectors are 66% lighter than their stainless steel counterparts. Amphenol / SV Microwave UltraLite Connectors are available in threaded SMA and 2.92mm versions.Features
- 66% lighter than standard stainless steel connectors
- 50Ω impedance
- Durable and high-performance
- DC up to 40GHz frequency (2.92mm version)
Applications
- Space
- Missiles
- Manpack radios
- Airborne
Published: 2023-03-17
| Updated: 2024-09-11