Amphenol Aerospace SwitchBlox Industrial Ethernet Switch

Amphenol Aerospace SwitchBlox Industrial Ethernet Switch is a five port 10/100Mbps (10BASE-T/100BASE-TX) layer 2 unmanaged and lightly managed Ethernet switch. This Ethernet switch includes a non-blocking fabric, which allows the switch to achieve 100Mbps simultaneously on all ports. The SwitchBlox industrial operates from a 6.5V to 60V input voltage range and delivers a 5V±5% output voltage at 2A. This switch is ideal for SWaP industrial and mobile applications.

The SwitchBlox industrial Ethernet switch features Power-over-Ethernet (PoE) injection on each board, automatic MDI-X crossover, programmable RGB LED (via STM32), embedded STM32L011F4U6, and Molex Picoblade connectors for ports. This module is available in a 38mm x 38mm x 9.2mm board size.

Features

  • 5 x 10/100M (10/100BASE-TX) non-blocking Ethernet ports
  • Molex Picoblade connectors for power and ports
  • Embedded STM32L011F4U6 onboard for the firmware to implement managed switch functions (VLANs, QoS, and Port Mirroring)
  • 6.5 to 60V input voltage range
  • Automatic MDI-X crossover
  • Unmanaged (out-the-box) functionality
  • 15W PoE injection on each port (selectable via a DIP switch)
  • Reverse protected voltage input
  • Transient protected voltage input
  • -40°C to 85°C operating temperature range
  • 5V±5% output voltage at 2A
  • 38mm x 38mm x 9.2mm board size
  • Programmable RGB LED (via STM32)

Applications

  • Space, Weight, and Price-sensitive (SWaP) industrial and mobile

Block Diagram

Block Diagram - Amphenol Aerospace SwitchBlox Industrial Ethernet Switch
Published: 2024-07-08 | Updated: 2025-06-04