Amphenol Times Microwave Systems TFT™ Low PIM Coaxial Cables
Amphenol Times Microwave Systems TFT™ Low PIM Coaxial Cables are flexible, Plenum-rated jumper cable assemblies with -160dBc PIM for optimal system performance. Amphenol Times Microwave Systems TFT Low PIM Coaxial Cables feature Flat Braid outer conductor construction for optimal flexibility. The durable FEP outer jacket is suitable for indoor and outdoor use. This 50Ω impedance cable series operates over a -55°C to +150°C temperature range.Features
- -160dBc PIM for optimal system performance
- UL listed, type CMP (plenum) UL file #E-170516
- Flat Braid outer conductor construction for optimal flexibility
- Durable FEP outer jacket is suitable for indoor and outdoor use
Specifications
- -80dB shielding effectiveness
- 50Ω impedance
- 19.05mm bend radius
- -55°C to +150°C operating temperature range
- Capacitance
- 28.2pf/ft (TFT-401)
- 26.7pf/ft (TFT-402)
Cable Construction
Published: 2022-05-03
| Updated: 2022-05-12