Amphenol Commercial UltraPort™ SFP+ Connectors
Amphenol Commercial UltraPort™ SFP+ Interconnect System comprises a 20-position hot swappable I/O connector enclosed in a metal cage mounted to a host PCB. The series supports 28Gb/s applications with backward compatibility for next-generation Ethernet and Fibre Channel applications. These connectors share the same mating interface and EMI cage dimensions as the SFP+ form factor. The UltraPort SFP+ cages are built for use with various board thicknesses and assembly processes to accommodate server and switch applications, resulting in cost-effective solutions. The connector accepts multiple transceivers per INF-8081 and combines, transmits, and receives functions in a compact, flexible format. Stacked versions (2xN) consist of a two-row cage with integrated connectors. The Amphenol Ultraport SFP+ series includes a variety of cage configurations, which have a two-piece construction with enhanced transceiver mating tabs available in press-fit or solder tail versions.Features
- 20-position hot swappable I/O connector enclosed in a metal cage mounted to a host PCB
- Supports 28Gb/s applications with a backward compatibility for next-generation Ethernet and Fibre Channel applications
- Same unique mating interface and EMI cage dimensions as the SFP+ form factor
Specifications
- 30VDC per contact operating voltage
- 0.5A per contact operating current
- 100Ω ±10Ω differential impedance
- -55°C to +85°C operating temperature range
- 250 mating cycles durability
- 40N max. mating force
- 0.3N min. pin contact normal force
- 1.57mm min. PCB thickness single side (cage)
- 3.00mm min. PCB thickness belly to belly (cage)
- 12.5N max. unmating force (cage)
- Insertion force to PCB (cage)
- 1000N for 2 port
- 2100N for 4 ports
- 3000N for 6 ports
Applications
- Communications
- Switches
- Routers
- Networked storage systems
- Data center networking
- Medical diagnostic equipment
- Data
- Servers
- External storage systems
- High-performance computing (HPC)
- Test and measurement equipment
Published: 2018-06-21
| Updated: 2022-08-15