Amphenol FCI BergStak® 0.5mm Pitch Connectors
Amphenol FCI BergStak® 0.5mm Pitch Connectors deliver a comprehensive, versatile solution for high-density applications. The series includes stack heights of 3mm to 6mm in 0.5mm increments with 10 to 80 positions and 7mm to 8.5mm in 0.5mm increments with 10 to 100 positions. The connectors feature a scoop-proof housing and a unique design that ensures the terminals are not damaged during mating. Amphenol FCI BergStak 0.5mm Pitch Connectors are suitable for high-density and parallel board stacking applications, including point-of-sale (POS) equipment, surveillance cameras, medical devices, measurement equipment, and more.Features
- 0.5mm double-row contact, high-density connector
- 3mm to 6mm stack heights in 0.5mm increments, 10 to 80 positions in 10-position increments
- 7mm to 8.5mm stack heights in 0.5mm increments, 10 to 100 positions in 10-position increments
- Scoop-proof housings ensure terminals are not damaged during mating
- Metal hold-down option for higher retention force
- USCAR-2 V1 shock and vibration qualified and suitable for automotive applications
Applications
- Point-of-sale equipment
- Surveillance cameras
- Medical devices
- Mobile payment devices
- Digital video cameras
- Portable industrial terminals
- Measurement equipment
Additional Resources
Published: 2015-08-20
| Updated: 2025-07-15